Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Fabric Tool Bag with Shoulder Strap 540mm x 160mm x 220mm

Номер на артикул на RS: 876-5207Марка: Facom№ по каталога на производителя: BS.LMBCPBDistrelec Article No.: 30422678
brand-logo

Технически документи

Спецификации

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

540mm

Width

160mm

Height

220mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Facom 20in Open Tool Bag

Introducing a superb soft tool bag from Facom. The BS.LMBCPB tool bag is designed for professional and DIY applications. A great alternative to a toolbox or tool case. With this tool bag simplicity is the key here, just place all your equipment, tools and documents in one space and off you go. The tool bag consists of an internal zipped compartment, large tool storage area with grab handles and a shoulder strap. All kept secured with via two clip buckle straps.

Why would buy this product?
If you are looking for a simple tool storage solution the BS.LMBCPB tool bag is the ideal choice. Offers tough PVC coated fabric, water resistance and two protective plastic strips at the bottom to protect surfaces. Simple to use, easy to transport and clean.

Features and Benefits:

• Perfect storage solution for hand tools such as hacksaws, spirit level, and large spanners
• PVC coated fabric
• Water resistant
• Low maintenance
• Easy access to the tools
• Internal handles
• Adjustable shoulder strap
• Zipped pocket
• Fixing penlight
• Plastic feet for protection (no wheels)
• Capacity: 12.25 L
• Load resistance: 8 kg
• Weight: 1.5 kg

Dimensions

• L.540 mm x D.160 mm x H.220 mm

Typical Application
Tool Totes, Tool Bags, and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs
Is this tool bag waterproof?
This tool bag is made from tough PVC coated fabric which is water resistant.

Are zippers lockable?
No, the zip is not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 111,58

€ 111,58 Всеки (ex VAT)

Facom Fabric Tool Bag with Shoulder Strap 540mm x 160mm x 220mm

€ 111,58

€ 111,58 Всеки (ex VAT)

Facom Fabric Tool Bag with Shoulder Strap 540mm x 160mm x 220mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

540mm

Width

160mm

Height

220mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Facom 20in Open Tool Bag

Introducing a superb soft tool bag from Facom. The BS.LMBCPB tool bag is designed for professional and DIY applications. A great alternative to a toolbox or tool case. With this tool bag simplicity is the key here, just place all your equipment, tools and documents in one space and off you go. The tool bag consists of an internal zipped compartment, large tool storage area with grab handles and a shoulder strap. All kept secured with via two clip buckle straps.

Why would buy this product?
If you are looking for a simple tool storage solution the BS.LMBCPB tool bag is the ideal choice. Offers tough PVC coated fabric, water resistance and two protective plastic strips at the bottom to protect surfaces. Simple to use, easy to transport and clean.

Features and Benefits:

• Perfect storage solution for hand tools such as hacksaws, spirit level, and large spanners
• PVC coated fabric
• Water resistant
• Low maintenance
• Easy access to the tools
• Internal handles
• Adjustable shoulder strap
• Zipped pocket
• Fixing penlight
• Plastic feet for protection (no wheels)
• Capacity: 12.25 L
• Load resistance: 8 kg
• Weight: 1.5 kg

Dimensions

• L.540 mm x D.160 mm x H.220 mm

Typical Application
Tool Totes, Tool Bags, and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs
Is this tool bag waterproof?
This tool bag is made from tough PVC coated fabric which is water resistant.

Are zippers lockable?
No, the zip is not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от