Технически документи
Спецификации
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
45.4mm
Width
24.4mm
Height
45.4mm
Dimensions
45.4 x 24.4 x 45.4mm
Lock Type
Latch
Tray Type
Side
Colour
Black, Red
Weight
3.1kg
Tools Included
No
Страна на произход
Israel
Детайли за продукта
Facom Plastic Organiser Toolbox
The plastic organiser toolbox from Facom provides storage for parts, hand tools and power tools. Within the toolbox there are 9 removable partitions that can accommodate smaller parts like nuts and screws, a central compartment for screwdrivers or hammers, and 6 larger removable partitions for power tools.
The partitions enable different compartment layouts to be possible whilst making all of the tools readily available for use.
Features and Benefits
Several compartment layouts possible
Easy to separate parts
Large central compartment for storing hand tools
Tools readily visible and accessible
New closure with integral spring, easy opening and closing
Capacity: organiser 2 x 6 L + central base 4.7 L
Max load: 15 kg
Dimensions (L x D x H): 426 x 316 x 234 mm
Weight: 2.67 kg
Whats in the box?
The tool box consists of 15 removable partitions for easy tool separation.
Product Application Information
The Facom plastic tool box is ideal for van storage and maintenance professionals who need to carry a selection of different tools. Due to the customisable layout and small part storage, this tool box is also perfect for hobbyists who require storage for hobbies such as sewing or fishing.
€ 74,35
€ 74,35 Всеки (ex VAT)
1
€ 74,35
€ 74,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
45.4mm
Width
24.4mm
Height
45.4mm
Dimensions
45.4 x 24.4 x 45.4mm
Lock Type
Latch
Tray Type
Side
Colour
Black, Red
Weight
3.1kg
Tools Included
No
Страна на произход
Israel
Детайли за продукта
Facom Plastic Organiser Toolbox
The plastic organiser toolbox from Facom provides storage for parts, hand tools and power tools. Within the toolbox there are 9 removable partitions that can accommodate smaller parts like nuts and screws, a central compartment for screwdrivers or hammers, and 6 larger removable partitions for power tools.
The partitions enable different compartment layouts to be possible whilst making all of the tools readily available for use.
Features and Benefits
Several compartment layouts possible
Easy to separate parts
Large central compartment for storing hand tools
Tools readily visible and accessible
New closure with integral spring, easy opening and closing
Capacity: organiser 2 x 6 L + central base 4.7 L
Max load: 15 kg
Dimensions (L x D x H): 426 x 316 x 234 mm
Weight: 2.67 kg
Whats in the box?
The tool box consists of 15 removable partitions for easy tool separation.
Product Application Information
The Facom plastic tool box is ideal for van storage and maintenance professionals who need to carry a selection of different tools. Due to the customisable layout and small part storage, this tool box is also perfect for hobbyists who require storage for hobbies such as sewing or fishing.