Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T10
Blade Length
75 mm
Overall Length
184 mm
Blade Finish
Chrome
Страна на произход
France
Детайли за продукта
PROTWIST® screwdrivers for Resistorx® (safety Torx) screws
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green
€ 9,80
€ 9,80 Всеки (ex VAT)
1
€ 9,80
€ 9,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T10
Blade Length
75 mm
Overall Length
184 mm
Blade Finish
Chrome
Страна на произход
France
Детайли за продукта
PROTWIST® screwdrivers for Resistorx® (safety Torx) screws
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green