Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
Blade Length
100 mm
Overall Length
220 mm
Blade Finish
Chrome
Страна на произход
France
Детайли за продукта
PROTWIST® Screwdrivers for Torx® Screw
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green
€ 12,97
€ 12,97 Всеки (ex VAT)
1
€ 12,97
€ 12,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
Blade Length
100 mm
Overall Length
220 mm
Blade Finish
Chrome
Страна на произход
France
Детайли за продукта
PROTWIST® Screwdrivers for Torx® Screw
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green