Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
13
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH1, PH2, PZ1, PZ2
Страна на произход
France
Детайли за продукта
Facom Protwist 13 Piece Screwdriver Set
Introducing the professional Protwist (ATWH.J13) Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.
Features and Benefits:
Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
Handle Material - Softer for more Comfort and still Chemical Resistant.
Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
Handle Channel - +10% Torque.
Laser Marking - gives virtually Permanent Marking.
CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
Colour Coded Handles: Yellow, Blue, Red, Dark Green and Light Green.
Typical Applications:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
What do I get in the set?
Slotted AN round blades: 3.5 x 75, 4 x 100, 5.5 x 100mm
Slotted AW Hexagonal blades: 6.5 x 150, 8 x 175, 10 x 175mm
Slotted Stubby: 4 x 25, 6.5 x 35mm
Pozidriv: No.1 x 100, No2 x 125
Phillips: no.1 x 100, No.2 x 125mm. No.2 x 35mm Stubby
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
Britool Sets
€ 157,09
€ 157,09 Всеки (ex VAT)
1
€ 157,09
€ 157,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
13
Tip Type
Phillips; Pozidriv; Slotted
Tip Size
0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH1, PH2, PZ1, PZ2
Страна на произход
France
Детайли за продукта
Facom Protwist 13 Piece Screwdriver Set
Introducing the professional Protwist (ATWH.J13) Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.
Features and Benefits:
Inline Hardening Process – +100% Tip Life and +100% Bar Strength.
Handle Material - Softer for more Comfort and still Chemical Resistant.
Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance.
Handle Channel - +10% Torque.
Laser Marking - gives virtually Permanent Marking.
CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
Colour Coded Handles: Yellow, Blue, Red, Dark Green and Light Green.
Typical Applications:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
What do I get in the set?
Slotted AN round blades: 3.5 x 75, 4 x 100, 5.5 x 100mm
Slotted AW Hexagonal blades: 6.5 x 150, 8 x 175, 10 x 175mm
Slotted Stubby: 4 x 25, 6.5 x 35mm
Pozidriv: No.1 x 100, No2 x 125
Phillips: no.1 x 100, No.2 x 125mm. No.2 x 35mm Stubby
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299