Технически документи
Спецификации
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
125 mm
Overall Length
245 mm
Handle Material
Bi-material
Blade Material
Silicon Carbide Steel
Страна на произход
France
Детайли за продукта
PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.
Standards
EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.
€ 24,02
€ 24,02 Всеки (ex VAT)
1
€ 24,02
€ 24,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
125 mm
Overall Length
245 mm
Handle Material
Bi-material
Blade Material
Silicon Carbide Steel
Страна на произход
France
Детайли за продукта
PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.
Standards
EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.