Facom Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece

Номер на артикул на RS: 457-009Марка: Facom№ по каталога на производителя: ATDVE.J6PBDistrelec Article No.: 30409465
brand-logo

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2

VDE/1000V Approved

Yes

Distrelec Product Id

30409465

Страна на произход

France

Детайли за продукта

Facom, 6-piece 1000 V insulated screwdriver set

The professional 6 piece, screwdriver set from Facom contain two tip types, Pozidriv and Slotted and can be used for various applications. The screwdrivers have been designed using a Bi-material grip which resists to impact, abrasion and chemical ensuring the screwdrivers are kept in good condition around the workstation.

The 6 screwdrivers are insulated and keep user safe as they are tested individually at 10,000 Volts for 10 seconds, at the end of the manufacturing cycle. The blades are also 1,000 V sheathed.
The screwdrivers ensure users can carry out task to professional and safe standard. The screwdrivers are colour coded to help identify.

Features and Benefits
• 1,000 volt sheathed round blade
• Individually teste at 10,000 Volt
• Colour coded ends for easy identification
• Comply with EN60900 standards
• Polyamide-core handle, round blade made of silicon carbon steel.

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
Slotted: 2.5 x 75 – 3.5 x 75 – 4 x 100 – 5.5 x 125 mm
Pozidriv: N°1 x 100 – n°2 x 125

Standards

EN 60900

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,91

€ 59,91 1 Set (ex VAT)

Facom Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece

€ 59,91

€ 59,91 1 Set (ex VAT)

Facom Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2

VDE/1000V Approved

Yes

Distrelec Product Id

30409465

Страна на произход

France

Детайли за продукта

Facom, 6-piece 1000 V insulated screwdriver set

The professional 6 piece, screwdriver set from Facom contain two tip types, Pozidriv and Slotted and can be used for various applications. The screwdrivers have been designed using a Bi-material grip which resists to impact, abrasion and chemical ensuring the screwdrivers are kept in good condition around the workstation.

The 6 screwdrivers are insulated and keep user safe as they are tested individually at 10,000 Volts for 10 seconds, at the end of the manufacturing cycle. The blades are also 1,000 V sheathed.
The screwdrivers ensure users can carry out task to professional and safe standard. The screwdrivers are colour coded to help identify.

Features and Benefits
• 1,000 volt sheathed round blade
• Individually teste at 10,000 Volt
• Colour coded ends for easy identification
• Comply with EN60900 standards
• Polyamide-core handle, round blade made of silicon carbon steel.

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
Slotted: 2.5 x 75 – 3.5 x 75 – 4 x 100 – 5.5 x 125 mm
Pozidriv: N°1 x 100 – n°2 x 125

Standards

EN 60900

Може да се интересувате от