Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Pozidriv Insulated Screwdriver, PZ2 Tip, 125 mm Blade, VDE/1000V, 245 mm Overall

Номер на артикул на RS: 102-5504Марка: Facom№ по каталога на производителя: ATD2x125TVE
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

125 mm

Overall Length

245 mm

Handle Material

Polymer

Страна на произход

France

Детайли за продукта

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers

Информацията за складовите наличности временно не е налична.

€ 21,64

€ 21,64 Всеки (ex VAT)

Facom Pozidriv Insulated Screwdriver, PZ2 Tip, 125 mm Blade, VDE/1000V, 245 mm Overall

€ 21,64

€ 21,64 Всеки (ex VAT)

Facom Pozidriv Insulated Screwdriver, PZ2 Tip, 125 mm Blade, VDE/1000V, 245 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

125 mm

Overall Length

245 mm

Handle Material

Polymer

Страна на произход

France

Детайли за продукта

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers