Facom Slotted Screwdriver, 5.5 x 1 mm Tip, 100 mm Blade, 209 mm Overall

Номер на артикул на RS: 418-688Марка: Facom№ по каталога на производителя: AT5.5X100
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 x 1 mm

Blade Length

100 mm

Overall Length

209 mm

Handle Material

Bi-material

Blade Material

Silicon Carbide Steel

Blade Finish

Chrome

Страна на произход

France

Детайли за продукта

FACOM PROTWIST® Slotted Screwdriver

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AN Slotted screwdrivers series specification:
• AN screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
• Cylindrical blade for access into recesses, with flat end.
• Matt chromed blade, black treated head.
• Colour coding: red

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Electronic

Може да се интересувате от

€ 7,80

€ 7,80 Всеки (ex VAT)

Facom Slotted Screwdriver, 5.5 x 1 mm Tip, 100 mm Blade, 209 mm Overall

€ 7,80

€ 7,80 Всеки (ex VAT)

Facom Slotted Screwdriver, 5.5 x 1 mm Tip, 100 mm Blade, 209 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 x 1 mm

Blade Length

100 mm

Overall Length

209 mm

Handle Material

Bi-material

Blade Material

Silicon Carbide Steel

Blade Finish

Chrome

Страна на произход

France

Детайли за продукта

FACOM PROTWIST® Slotted Screwdriver

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AN Slotted screwdrivers series specification:
• AN screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
• Cylindrical blade for access into recesses, with flat end.
• Matt chromed blade, black treated head.
• Colour coding: red

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Electronic

Може да се интересувате от