Facom Slotted Screwdriver, 3 x 0.5 mm Tip, 75 mm Blade, 145 mm Overall

Номер на артикул на RS: 564-298Марка: Facom№ по каталога на производителя: AR.3X75
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Blade Length

75 mm

Overall Length

145 mm

Blade Finish

Chrome

Страна на произход

France

Детайли за продукта

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,60

€ 3,60 Всеки (ex VAT)

Facom Slotted Screwdriver, 3 x 0.5 mm Tip, 75 mm Blade, 145 mm Overall

€ 3,60

€ 3,60 Всеки (ex VAT)

Facom Slotted Screwdriver, 3 x 0.5 mm Tip, 75 mm Blade, 145 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Blade Length

75 mm

Overall Length

145 mm

Blade Finish

Chrome

Страна на произход

France

Детайли за продукта

ISORYL screwdriver with machined blade

ISORYL screwdriver for slotted-head screws.
Round machined blade for access into recesses.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от