Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Phillips, Slotted Screwdriver Set, 6-Piece

Номер на артикул на RS: 519-680Марка: Facom№ по каталога на производителя: APVE.J6PB
brand-logo

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2

Страна на произход

France

Детайли за продукта

Protwist® 1000V 6 Piece Screwdriver Set

A professional set VDE insulated Facom Protwist 1000V screwdrivers which include both Slotted and Phillips with round hardened and tempered silicone carbon steel blades for strength and endurance. These insulated screwdrivers are designed for electrical safety and for working on live components up to 1000 Volts making this the perfect set for electricians.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following tip types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits:
Insulated up to 1000V: the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
Insulation protects the user from the possibility of touching live parts of a circuit and the grounded walls of the box or other equipment
Precision machined tips
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH1 x 100 mm
PH2 x 125 mm
Slotted:
2.5 x 75 mm
3.5 x 75 mm
4 x 100 mm
5.5 x 125 mm

Може да се интересувате от
6 piece Ergotwist screwdriver set,1000V
P.O.A.1 Set (ex VAT)
Wera Phillips, Slotted Screwdriver Set, 7-Piece
€ 47,131 Set (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Phillips, Slotted Screwdriver Set, 6-Piece

P.O.A.

Facom Phillips, Slotted Screwdriver Set, 6-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
6 piece Ergotwist screwdriver set,1000V
P.O.A.1 Set (ex VAT)
Wera Phillips, Slotted Screwdriver Set, 7-Piece
€ 47,131 Set (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2

Страна на произход

France

Детайли за продукта

Protwist® 1000V 6 Piece Screwdriver Set

A professional set VDE insulated Facom Protwist 1000V screwdrivers which include both Slotted and Phillips with round hardened and tempered silicone carbon steel blades for strength and endurance. These insulated screwdrivers are designed for electrical safety and for working on live components up to 1000 Volts making this the perfect set for electricians.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following tip types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits:
Insulated up to 1000V: the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
Insulation protects the user from the possibility of touching live parts of a circuit and the grounded walls of the box or other equipment
Precision machined tips
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH1 x 100 mm
PH2 x 125 mm
Slotted:
2.5 x 75 mm
3.5 x 75 mm
4 x 100 mm
5.5 x 125 mm

Може да се интересувате от
6 piece Ergotwist screwdriver set,1000V
P.O.A.1 Set (ex VAT)
Wera Phillips, Slotted Screwdriver Set, 7-Piece
€ 47,131 Set (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)