Facom Phillips; Slotted Precision Screwdriver Set, 8-Piece

Номер на артикул на RS: 162-2207Марка: Facom№ по каталога на производителя: AEF.J3
brand-logo

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; PH0; PH1

Страна на произход

France

Детайли за продукта

Micro-Tech 8 Piece Screwdriver Set with Case

A set of high-quality, ergonomically designed, precision screwdrivers for use within the micro-electric, electronic and precision engineering industries. This Facom Micro-Tech screwdriver set is supplied in a convenient plastic case and is the perfect addition for workstations and maintenance toolboxes. This set consists of the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.


Features and Benefits
Handles have revolving ends and colour coded
Blades are chromed with burnished tips
Individually colour coded
Case dimensions: L.205 x W.130 x H.31 mm
Weight: 384 g

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments

FAQs
What do you get in the set?
Slotted:
2x75 mm
2.5x75 mm
3x75 mm
3.5x75 mm
4x75 mm
Phillips:
PH00
PH0
PH1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,90

€ 71,90 Всеки (ex VAT)

Facom Phillips; Slotted Precision Screwdriver Set, 8-Piece

€ 71,90

€ 71,90 Всеки (ex VAT)

Facom Phillips; Slotted Precision Screwdriver Set, 8-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Slotted

Tip Size

Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; PH0; PH1

Страна на произход

France

Детайли за продукта

Micro-Tech 8 Piece Screwdriver Set with Case

A set of high-quality, ergonomically designed, precision screwdrivers for use within the micro-electric, electronic and precision engineering industries. This Facom Micro-Tech screwdriver set is supplied in a convenient plastic case and is the perfect addition for workstations and maintenance toolboxes. This set consists of the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.


Features and Benefits
Handles have revolving ends and colour coded
Blades are chromed with burnished tips
Individually colour coded
Case dimensions: L.205 x W.130 x H.31 mm
Weight: 384 g

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments

FAQs
What do you get in the set?
Slotted:
2x75 mm
2.5x75 mm
3x75 mm
3.5x75 mm
4x75 mm
Phillips:
PH00
PH0
PH1

Може да се интересувате от