Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Phillips; Slotted Precision Screwdriver Set, 5-Piece

Номер на артикул на RS: 104-3979Марка: Facom№ по каталога на производителя: AEF.J1PB
brand-logo

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

5

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.5; 1.8; 2; 2.5 mm; Phillips: PH00

Страна на произход

France

Детайли за продукта

Facom Micro-Tech Screwdriver Tool Set

Presenting Facom's range of high quality, ergonomically designed, precision screwdriver tool kits for use within the micro-electric, electronic and precision engineering industries. These versatile screwdrivers can also be used for every day maintenance tasks at home or on the go where precision and detail is required.

The screwdriver is one of the most essential hand tools in any workman’s tool kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners, so a complete tool kit like this is key to high quality performance.

Features and Benefits:

• The handles have revolving ends for ease of use
• Screwdriver blades are chromed with burnished tips to help withstand fatigue failure and prevent corrosion for a longer tool life
• Each piece is individually colour coded for easy identification
• The set it stored within a high-quality portable case that doubles up as tool storage

Applications

Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY. The most common uses for these Facom Micro-Tech screwdrivers are:
• Electronics such as opening consoles, mobile phones or computer components
• Mechanical and industrial production

Types of Tips

• Slotted: This is most commonly known as a ’flat head screwdriver’. It has a flattened tip used for screws with a straight linear intrusion across the head.
• Phillips: The Phillips head has a cross-shaped tip for screws with a cross shaped recess. They were designed to be able to take more torque and allow for a tighter fit than flat head screws.
• Torx: This type of screw head with a six-point star intrusion was designed to apply more torque than a Phillips screwdriver. They also drastically reduce the issue of rounding the screw or tool itself.
• Hexagon: A hexagon or allen head for loosening or tightening hex screws.

Why choose this set?

With its range of precision engineered screwdrivers, this kit is a compact and reliable asset to any professional or DIY user. With an ergonomic handle to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,92

€ 43,92 Всеки (ex VAT)

Facom Phillips; Slotted Precision Screwdriver Set, 5-Piece

€ 43,92

€ 43,92 Всеки (ex VAT)

Facom Phillips; Slotted Precision Screwdriver Set, 5-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

5

Tip Type

Phillips; Slotted

Tip Size

Slotted: 1.5; 1.8; 2; 2.5 mm; Phillips: PH00

Страна на произход

France

Детайли за продукта

Facom Micro-Tech Screwdriver Tool Set

Presenting Facom's range of high quality, ergonomically designed, precision screwdriver tool kits for use within the micro-electric, electronic and precision engineering industries. These versatile screwdrivers can also be used for every day maintenance tasks at home or on the go where precision and detail is required.

The screwdriver is one of the most essential hand tools in any workman’s tool kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners, so a complete tool kit like this is key to high quality performance.

Features and Benefits:

• The handles have revolving ends for ease of use
• Screwdriver blades are chromed with burnished tips to help withstand fatigue failure and prevent corrosion for a longer tool life
• Each piece is individually colour coded for easy identification
• The set it stored within a high-quality portable case that doubles up as tool storage

Applications

Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY. The most common uses for these Facom Micro-Tech screwdrivers are:
• Electronics such as opening consoles, mobile phones or computer components
• Mechanical and industrial production

Types of Tips

• Slotted: This is most commonly known as a ’flat head screwdriver’. It has a flattened tip used for screws with a straight linear intrusion across the head.
• Phillips: The Phillips head has a cross-shaped tip for screws with a cross shaped recess. They were designed to be able to take more torque and allow for a tighter fit than flat head screws.
• Torx: This type of screw head with a six-point star intrusion was designed to apply more torque than a Phillips screwdriver. They also drastically reduce the issue of rounding the screw or tool itself.
• Hexagon: A hexagon or allen head for loosening or tightening hex screws.

Why choose this set?

With its range of precision engineered screwdrivers, this kit is a compact and reliable asset to any professional or DIY user. With an ergonomic handle to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

Може да се интересувате от