Facom Adjustable Hex Torque Screwdriver, 0.5 → 2.5Nm, 1/4'' Drive, ±6 % Accuracy

Технически документи
Спецификации
Brand
FacomTorque Range
0.5 → 2.5Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
147 mm
Accuracy
±6 %
Distrelec Product Id
30409446
Страна на произход
France
Детайли за продукта
Torque Screwdriver with vernier adjustment
Facoms A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.
Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.
This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver
Features and Benefits:
Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation
Applications:
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm
Whats the compatible bit size?
Bit holding device – hexagon 1/4 inch
Supplied with
Calibration certificate, adjusting key and individual identification number
Standards
ISO 6789
€ 208,37
€ 208,37 Всеки (ex VAT)
1
€ 208,37
€ 208,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomTorque Range
0.5 → 2.5Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
147 mm
Accuracy
±6 %
Distrelec Product Id
30409446
Страна на произход
France
Детайли за продукта
Torque Screwdriver with vernier adjustment
Facoms A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.
Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.
This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver
Features and Benefits:
Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation
Applications:
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm
Whats the compatible bit size?
Bit holding device – hexagon 1/4 inch
Supplied with
Calibration certificate, adjusting key and individual identification number
Standards
ISO 6789