Facom Wire Stripper, 160 mm Overall

Номер на артикул на RS: 331-0704Марка: Facom№ по каталога на производителя: 985761
brand-logo

Технически документи

Спецификации

Brand

Facom

Cable Type

Multicore, Single Core

Stripping Range

0.4 → 4mm²

Overall Length

160 mm

Страна на произход

France

Детайли за продукта

FACOM Automatic Wire Cutter-Stripper

Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single and multi-core wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.

Features and Benefits:

• Excellent quality Automatic Wire Cutter-Stripper Pliers
• Strippers offer high precision stripping with a thumb-wheel for setting stripping length
• Suitable for stripping single and multicore wires
• Stripping capacity: 0.4 to 4 mm²
• Stripping length adjustment: 4 to 17 mm
• Cutting diameter: 0.7 to 2.3 mm
• AWG: 21 - 11
• High durability & sturdy steel construction for long-life operation
• Fully automatic with self-adjusting blades
• Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
• Rust resistant finish
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 340g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Wire Stripper, 160 mm Overall

P.O.A.

Facom Wire Stripper, 160 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Cable Type

Multicore, Single Core

Stripping Range

0.4 → 4mm²

Overall Length

160 mm

Страна на произход

France

Детайли за продукта

FACOM Automatic Wire Cutter-Stripper

Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single and multi-core wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.

Features and Benefits:

• Excellent quality Automatic Wire Cutter-Stripper Pliers
• Strippers offer high precision stripping with a thumb-wheel for setting stripping length
• Suitable for stripping single and multicore wires
• Stripping capacity: 0.4 to 4 mm²
• Stripping length adjustment: 4 to 17 mm
• Cutting diameter: 0.7 to 2.3 mm
• AWG: 21 - 11
• High durability & sturdy steel construction for long-life operation
• Fully automatic with self-adjusting blades
• Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
• Rust resistant finish
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 340g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.

Може да се интересувате от