Технически документи
Спецификации
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Overall Length
255 mm
Страна на произход
France
Детайли за продукта
Facom Production Crimping Pliers
Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.
The Facom Production Crimping Pliers are available in 4 options to choose from:
Facom 985753 for INSULATED TERMINALS - 344-3292
Facom 985966 for TUBULAR TERMINALS - 344-3309
Facom 985755 for CABLE ENDs - 344-3315
Facom 985757 for OPEN BARREL TERMINALS - 344-3321
Features and Benefits:
Facom 985753 (344-3292):
Extended handle for 2-hand grip
Disengaging possible during crimping
Double crimping of the terminal
3 cavity die:
- Red cavity: 0.5 to 1 mm²
- Blue cavity: 1.5 to 2.5 mm²
- Yellow cavity: 4 to 6 mm²
Comfort grip
Facom 985966 (344-3309):
Ratchet pliers with the possibility of unlocking in case of mishandling
Extended handle for 2-hand grip
Capacity 4 to 10 mm²
Comfort grip
Facom 985755 (344-3315):
Easy release in the event of incorrect operation
Comfortable grips
Capacity: 0.5 – 6mm
Number of patterns: 5
Facom 985757 (344-3321):
Die with 3 cavities for open core terminals with 1.5; 2.5 and 6 mm² sections
Capacity 1.5 to 6 mm²
Length: 195 mm
Weight: 250 g
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 220,68
€ 220,68 Всеки (ex VAT)
1
€ 220,68
€ 220,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomProduct Type
Crimp Tool
For Use With
Insulated Terminals
Operation
Hand
Overall Length
255 mm
Страна на произход
France
Детайли за продукта
Facom Production Crimping Pliers
Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.
The Facom Production Crimping Pliers are available in 4 options to choose from:
Facom 985753 for INSULATED TERMINALS - 344-3292
Facom 985966 for TUBULAR TERMINALS - 344-3309
Facom 985755 for CABLE ENDs - 344-3315
Facom 985757 for OPEN BARREL TERMINALS - 344-3321
Features and Benefits:
Facom 985753 (344-3292):
Extended handle for 2-hand grip
Disengaging possible during crimping
Double crimping of the terminal
3 cavity die:
- Red cavity: 0.5 to 1 mm²
- Blue cavity: 1.5 to 2.5 mm²
- Yellow cavity: 4 to 6 mm²
Comfort grip
Facom 985966 (344-3309):
Ratchet pliers with the possibility of unlocking in case of mishandling
Extended handle for 2-hand grip
Capacity 4 to 10 mm²
Comfort grip
Facom 985755 (344-3315):
Easy release in the event of incorrect operation
Comfortable grips
Capacity: 0.5 – 6mm
Number of patterns: 5
Facom 985757 (344-3321):
Die with 3 cavities for open core terminals with 1.5; 2.5 and 6 mm² sections
Capacity 1.5 to 6 mm²
Length: 195 mm
Weight: 250 g
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.