Технически документи
Спецификации
Brand
FacomType of Cut
Straight
Overall Length
205 mm
Material Cut
Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Страна на произход
France
Детайли за продукта
Facom Universal Shears - 36 mm opening
Tin snips are a type of hand shear which have been designed to cut various thin but tough material such as metal sheets. They are often used by both professionals and hobbyists. These hand shears look like scissors but they are manufactured from a stronger metal.
Facom 980 multi purpose shears are ideal for everyday cutting applications and can be used on thin sheet steel 0.5 mm thick, aluminium sheet up to 1mm thick and electric cables up to 2.5 mm diameter.
Features and Benefits:
Closed position locking system
2 positions: small hands and large hands
Blade opening - 29 to 36 mm
Dual material grips
Handle opening from 77 to 102 mm
Typical Applications
Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight cut snips allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.
Common applications include:
Automotive repair
DIY
HVAC repair
Construction
Industrial
Garden
FAQs
Is this tin snip straight, left or centre?
These shears are straight cut
What material are these shears suitable for?
These shears are suitable for cutting plastic, packaging straps, sheet metal, nylon, leather, rubber etc.
Are these shears suitable for cutting curves?
No, these are straight cut shears ideal for cutting in straight lines.
€ 22,14
€ 22,14 Всеки (ex VAT)
1
€ 22,14
€ 22,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomType of Cut
Straight
Overall Length
205 mm
Material Cut
Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Страна на произход
France
Детайли за продукта
Facom Universal Shears - 36 mm opening
Tin snips are a type of hand shear which have been designed to cut various thin but tough material such as metal sheets. They are often used by both professionals and hobbyists. These hand shears look like scissors but they are manufactured from a stronger metal.
Facom 980 multi purpose shears are ideal for everyday cutting applications and can be used on thin sheet steel 0.5 mm thick, aluminium sheet up to 1mm thick and electric cables up to 2.5 mm diameter.
Features and Benefits:
Closed position locking system
2 positions: small hands and large hands
Blade opening - 29 to 36 mm
Dual material grips
Handle opening from 77 to 102 mm
Typical Applications
Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight cut snips allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.
Common applications include:
Automotive repair
DIY
HVAC repair
Construction
Industrial
Garden
FAQs
Is this tin snip straight, left or centre?
These shears are straight cut
What material are these shears suitable for?
These shears are suitable for cutting plastic, packaging straps, sheet metal, nylon, leather, rubber etc.
Are these shears suitable for cutting curves?
No, these are straight cut shears ideal for cutting in straight lines.