Технически документи
Спецификации
Brand
FacomType of Cut
Left, Right
Overall Length
205 mm
Material Cut
Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Multi-Purpose Angled Blade Shears
Introducing Facoms high-quality multi-purpose angled blade shears. These professional standard shears are perfect for any job that requires cutting, with the angled blade providing optimum performance when cutting long lengths or at high-speed. This hand tool is suitable for professional and DIY applications, and can perfectly cut stubborn materials like carpet, packaging straps, sheet metals and garden shrubbery, making these shears an essential tool to have within your tool box.
Features and Benefits:
Multi-purpose shears with an angled blade to provide maximum comfort when cutting long lengths or at high speed
The serrated blades allow for secure operation of the shears by eliminating slipping and keeping hands clear of the cutting material
Ergonomic bi-material grip handles for enhanced comfort and control when cutting with 2 flexible opening positions that can adapt to your hand
These shears feature a safety lock button on the handle for easy locking, which eliminates the risk of an accident during handling
Ideal for general purpose cutting and high-performance cutting of the following materials:
Steel sheet metal up to 0.5mm
Aluminium sheet metal up to 1mm
Leather, rubber and PVC up to 5mm
Thick cardboard up to 10mm
Flexible electric cable up to ø 6 mm
Packaging straps
Carpet
Applications:
Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of shears or tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight cut shears allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.
Common applications include:
Automotive repair
DIY
HVAC repairs
Construction
Industrial
DIY and professional gardening
€ 24,50
€ 24,50 Всеки (ex VAT)
1
€ 24,50
€ 24,50 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomType of Cut
Left, Right
Overall Length
205 mm
Material Cut
Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Multi-Purpose Angled Blade Shears
Introducing Facoms high-quality multi-purpose angled blade shears. These professional standard shears are perfect for any job that requires cutting, with the angled blade providing optimum performance when cutting long lengths or at high-speed. This hand tool is suitable for professional and DIY applications, and can perfectly cut stubborn materials like carpet, packaging straps, sheet metals and garden shrubbery, making these shears an essential tool to have within your tool box.
Features and Benefits:
Multi-purpose shears with an angled blade to provide maximum comfort when cutting long lengths or at high speed
The serrated blades allow for secure operation of the shears by eliminating slipping and keeping hands clear of the cutting material
Ergonomic bi-material grip handles for enhanced comfort and control when cutting with 2 flexible opening positions that can adapt to your hand
These shears feature a safety lock button on the handle for easy locking, which eliminates the risk of an accident during handling
Ideal for general purpose cutting and high-performance cutting of the following materials:
Steel sheet metal up to 0.5mm
Aluminium sheet metal up to 1mm
Leather, rubber and PVC up to 5mm
Thick cardboard up to 10mm
Flexible electric cable up to ø 6 mm
Packaging straps
Carpet
Applications:
Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of shears or tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight cut shears allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.
Common applications include:
Automotive repair
DIY
HVAC repairs
Construction
Industrial
DIY and professional gardening