Facom T Shape Metric Hex Key, 6mm

Номер на артикул на RS: 769-1748Марка: Facom№ по каталога на производителя: 84TZSA.6
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom Hex Key – 84TZS

Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm

Features and Benefits:

• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
Facom Metric, 6mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,59

€ 13,59 Всеки (ex VAT)

Facom T Shape Metric Hex Key, 6mm

€ 13,59

€ 13,59 Всеки (ex VAT)

Facom T Shape Metric Hex Key, 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom Metric, 6mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

6mm

Shape

T

Tip Type

Ball End Hexagon; Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom Hex Key – 84TZS

Our hex key from Facom is made for high and low torque applications. The tool also has an ergonomic T handle and keys on both ends. These hexagon keys are used for the removal and tightening of fasteners and sockets.

This range includes the following sizes (metric):
769-1704 – 4mm
755-4131 – 5mm
769-1748 – 6mm

Features and Benefits:

• Long reach hex key, making it the perfect solution to reach deeply in-set bolts
• Comprised of silicone steel, a durable, and hard wearing material for a longer life
• 30°, spherical, ball head for difficult access
• Ergonomic T shaped handle allows for effective use of both ends of the key - soft grip handle for comfort
• Short shank provides extra torque, which is useful for tightening
• Polished phosphate finish
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
Facom Metric, 6mm
P.O.A.Всеки (ex VAT)