Facom T Shape Metric Hex Key, 4mm

Номер на артикул на RS: 910-3120Марка: Facom№ по каталога на производителя: 84TZ.4SLS
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long, Short

Height Safe

Yes

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom SLS Height Safe T Handle Hex Keys

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Metric and Imperial options
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Polished, phosphate-coated finish

Информацията за складовите наличности временно не е налична.

€ 46,71

€ 46,71 Всеки (ex VAT)

Facom T Shape Metric Hex Key, 4mm

€ 46,71

€ 46,71 Всеки (ex VAT)

Facom T Shape Metric Hex Key, 4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

4mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long, Short

Height Safe

Yes

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom SLS Height Safe T Handle Hex Keys

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Metric and Imperial options
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Polished, phosphate-coated finish