Facom 5 piece T Shape Metric Hex Key Set, 3mm

Номер на артикул на RS: 769-1785Марка: Facom№ по каталога на производителя: 84TC.JE5
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Страна на произход

Italy

Детайли за продукта

Facom 5 Piece T Handle Hex Key Set - 84TC.JE5

Our Facom 5 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.

Features and Benefits:

Set of 5 "T" spinner hexagon keys
Weighs 519g
Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 84TC: 3mm, 4mm, 5mm, 6 mm, 8mm

Does this kit come in a case?
No, a case is not supplied with this kit.

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Информацията за складовите наличности временно не е налична.

€ 137,58

€ 137,58 Всеки (ex VAT)

Facom 5 piece T Shape Metric Hex Key Set, 3mm

€ 137,58

€ 137,58 Всеки (ex VAT)

Facom 5 piece T Shape Metric Hex Key Set, 3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

3 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Страна на произход

Italy

Детайли за продукта

Facom 5 Piece T Handle Hex Key Set - 84TC.JE5

Our Facom 5 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.

Features and Benefits:

Set of 5 "T" spinner hexagon keys
Weighs 519g
Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 84TC: 3mm, 4mm, 5mm, 6 mm, 8mm

Does this kit come in a case?
No, a case is not supplied with this kit.

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.