Технически документи
Спецификации
Brand
FacomKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
5
Страна на произход
France
Детайли за продукта
Facom Trimming Safety Knives with Retractable Blade
Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.
Features and Benefits:
Retractable safety knife designed with safety in mind
Zamak body
Ergonomic handle - more comfortable grip
236-1098 - 844.D - Supplied with 3 blades, ABS curser - can be controlled on the front or side using your thumb
236-1076 - 844.R - Supplied with 5 blades, zinc alloy side button, moulded handle, retractable utility knife with interchangeable blades
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
Yes, 236-1098 is supplied with 3 blades and 236-1076 is supplied with 5 blades
€ 33,78
€ 33,78 Всеки (ex VAT)
1
€ 33,78
€ 33,78 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Number Of Blades Supplied
5
Страна на произход
France
Детайли за продукта
Facom Trimming Safety Knives with Retractable Blade
Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.
Features and Benefits:
Retractable safety knife designed with safety in mind
Zamak body
Ergonomic handle - more comfortable grip
236-1098 - 844.D - Supplied with 3 blades, ABS curser - can be controlled on the front or side using your thumb
236-1076 - 844.R - Supplied with 5 blades, zinc alloy side button, moulded handle, retractable utility knife with interchangeable blades
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
Yes, 236-1098 is supplied with 3 blades and 236-1076 is supplied with 5 blades