Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Safety Knife with Straight Blade, Retractable, 44mm Blade Length

Номер на артикул на RS: 236-1098Марка: Facom№ по каталога на производителя: 844.DPB
brand-logo
Преглед на всички в Безопасни ножове

Технически документи

Спецификации

Brand

Facom

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

44mm

Number Of Blades Supplied

3

Страна на произход

France

Детайли за продукта

Facom Trimming Safety Knives with Retractable Blade

Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.

Features and Benefits:

Retractable safety knife designed with safety in mind

Zamak body
Ergonomic handle - more comfortable grip
236-1098 - 844.D - Supplied with 3 blades, ABS curser - can be controlled on the front or side using your thumb
236-1076 - 844.R - Supplied with 5 blades, zinc alloy side button, moulded handle, retractable utility knife with interchangeable blades

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
Yes, 236-1098 is supplied with 3 blades and 236-1076 is supplied with 5 blades

Може да се интересувате от
Facom Snap-off, Light Duty Knife
€ 13,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 31,27

€ 31,27 Всеки (ex VAT)

Facom Safety Knife with Straight Blade, Retractable, 44mm Blade Length

€ 31,27

€ 31,27 Всеки (ex VAT)

Facom Safety Knife with Straight Blade, Retractable, 44mm Blade Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom Snap-off, Light Duty Knife
€ 13,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

44mm

Number Of Blades Supplied

3

Страна на произход

France

Детайли за продукта

Facom Trimming Safety Knives with Retractable Blade

Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.

Features and Benefits:

Retractable safety knife designed with safety in mind

Zamak body
Ergonomic handle - more comfortable grip
236-1098 - 844.D - Supplied with 3 blades, ABS curser - can be controlled on the front or side using your thumb
236-1076 - 844.R - Supplied with 5 blades, zinc alloy side button, moulded handle, retractable utility knife with interchangeable blades

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
Yes, 236-1098 is supplied with 3 blades and 236-1076 is supplied with 5 blades

Може да се интересувате от
Facom Snap-off, Light Duty Knife
€ 13,33Всеки (ex VAT)