Facom L Shape Imperial Hex Key, 5/32in

Номер на артикул на RS: 236-1372Марка: Facom№ по каталога на производителя: 83SH.5/32IMPA: 611269
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

5/32in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,87

€ 3,87 Всеки (ex VAT)

Facom L Shape Imperial Hex Key, 5/32in

€ 3,87

€ 3,87 Всеки (ex VAT)

Facom L Shape Imperial Hex Key, 5/32in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

5/32in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more