Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom L Shape Metric Hex Key, 10mm

Номер на артикул на RS: 235-2820Марка: Facom№ по каталога на производителя: 83SH.10
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

L-Shaped, Ball Driver Hex Key

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This ranges includes the following sizes:
235-2713 – 1.5mm
235-2729 – 2mm
235-2735 – 2.5mm
235-2741 – 3mm
235-2757 – 4mm
235-2763 – 5mm
235-2779 – 6mm
235-2791 – 7mm
235-2808 – 8mm
235-2814 – 9mm
235-2820 – 10mm
235-2836 – 12mm
784-5954 – 14mm
794-7701 – 17mm

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Make use of both ends of the hex key
Material - manufactured from silicon steel
Spherical head allows to handle screws with a tilt angle up to 30°
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
RS PRO L Shape Metric, 10mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,29

€ 9,29 Всеки (ex VAT)

Facom L Shape Metric Hex Key, 10mm

€ 9,29

€ 9,29 Всеки (ex VAT)

Facom L Shape Metric Hex Key, 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO L Shape Metric, 10mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

10mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

L-Shaped, Ball Driver Hex Key

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This ranges includes the following sizes:
235-2713 – 1.5mm
235-2729 – 2mm
235-2735 – 2.5mm
235-2741 – 3mm
235-2757 – 4mm
235-2763 – 5mm
235-2779 – 6mm
235-2791 – 7mm
235-2808 – 8mm
235-2814 – 9mm
235-2820 – 10mm
235-2836 – 12mm
784-5954 – 14mm
794-7701 – 17mm

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Make use of both ends of the hex key
Material - manufactured from silicon steel
Spherical head allows to handle screws with a tilt angle up to 30°
Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
RS PRO L Shape Metric, 10mm
P.O.A.Всеки (ex VAT)