Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom L Shape Metric Hex Key, 3.5mm

Номер на артикул на RS: 235-2892Марка: Facom№ по каталога на производителя: 82H.3.5IMPA: 611278
brand-logo

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom Individual Hex Keys

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,94

€ 0,94 Всеки (ex VAT)

Facom L Shape Metric Hex Key, 3.5mm

€ 0,94

€ 0,94 Всеки (ex VAT)

Facom L Shape Metric Hex Key, 3.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

3.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Страна на произход

France

Детайли за продукта

Facom Individual Hex Keys

Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.

Features and Benefits
• Hex keys are made up from a strong, hard waring material, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
• High quality, L shaped hex plus keys
• Long and short arm options across the range
• Our hex key range is comprised of a variety of sizes and finishes

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Може да се интересувате от
Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)