Технически документи
Спецификации
Brand
FacomCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
±0.05 mm
Страна на произход
France
Детайли за продукта
Facom Universal Calliper
Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals.
Ground stainless steel with anti reflective matt finish
Equipped with a lock screw
40 HRc hardness
Class 0 option has 1/50th 0.02 mm accuracy
Standard has 1/20th 0.05 mm accuracy
20, 000 cycles minimum
Supplied in a case with a certificate
Available in calibrated version
Vernier Calipers
€ 175,49
€ 175,49 Всеки (ex VAT)
1
€ 175,49
€ 175,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
±0.05 mm
Страна на произход
France
Детайли за продукта
Facom Universal Calliper
Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals.
Ground stainless steel with anti reflective matt finish
Equipped with a lock screw
40 HRc hardness
Class 0 option has 1/50th 0.02 mm accuracy
Standard has 1/20th 0.05 mm accuracy
20, 000 cycles minimum
Supplied in a case with a certificate
Available in calibrated version