Facom LED, Inspection Lamp, Handheld, IP55

Номер на артикул на RS: 134-5570Марка: Facom№ по каталога на производителя: 779.PCAPB
brand-logo

Технически документи

Спецификации

Brand

Facom

Lamp Type

LED

Voltage Rating

230 V

Light Style

Handheld

Wattage

1 W

Length

65 mm

IP Rating

IP55

Детайли за продукта

Facom 779.PCAPB Pocket LED Inspection Lamp

Introducing the Facom 779.PCAPB, a powerfull pocket LED inspection light ideal for the most demanding professionals. The 779.PCAPB features a removable magnet, a flexible 360° head and an innovative hook that guarantee ultra-versatility and hands-free operations. A rechargeable Lithium-Ion battery provides up to 5 hours 30 mins light at 75 lumens and full charging takes only 2 hours and 30 mins. This compact yet powerful pocket light has a very high resistance to shocks, all sort of workshop solvents, and to splashing water (IP55 certified). It is an ideal tool for any professional workshop application.

Features and Benefits:

• Wireless inspection light perfect for use in confined spaces thanks to a compact design a fully rotatable, flexible head
• Hook &sStrong magnet for hands-free operation
• High Impact resistance
• High-performance white LED providing ultra-bright light in any condition
• High capacity Lithium-Ion battery providing 5hours 30 minutes of runtime and fast charging capability (only 2h30)
• Wide operating temperature range from -20°C up to +70 °C
• IP Rating: IP55
• Compact design (65 x 30 x 130 mm) and lightweight construction (210g)
• Supplied with 230V charger, 2m power cable and hand strap

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

Approvals & Certification:

• IP55

FAQs:

Will this lamp work when on charge and how long does it take to charge it?
Yes, The Facom 779.PCAPB work both on battery and when on charge. The charging time is only 2 hours 30mins.

What's the battery life?
The fully charged battery ensures 5 hours 30 mins of constant operating.

How long is adapter's cable?
The cable is 2 meters long.

Do these lamps have magnets?
Yes, the lamp is equipped with a strong removable magnet and hook for hands-free operation.

Може да се интересувате от
Facom LED Pocket Torch - Rechargeable
€ 89,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom LED, Inspection Lamp, Handheld, IP55

P.O.A.

Facom LED, Inspection Lamp, Handheld, IP55
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom LED Pocket Torch - Rechargeable
€ 89,21Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Lamp Type

LED

Voltage Rating

230 V

Light Style

Handheld

Wattage

1 W

Length

65 mm

IP Rating

IP55

Детайли за продукта

Facom 779.PCAPB Pocket LED Inspection Lamp

Introducing the Facom 779.PCAPB, a powerfull pocket LED inspection light ideal for the most demanding professionals. The 779.PCAPB features a removable magnet, a flexible 360° head and an innovative hook that guarantee ultra-versatility and hands-free operations. A rechargeable Lithium-Ion battery provides up to 5 hours 30 mins light at 75 lumens and full charging takes only 2 hours and 30 mins. This compact yet powerful pocket light has a very high resistance to shocks, all sort of workshop solvents, and to splashing water (IP55 certified). It is an ideal tool for any professional workshop application.

Features and Benefits:

• Wireless inspection light perfect for use in confined spaces thanks to a compact design a fully rotatable, flexible head
• Hook &sStrong magnet for hands-free operation
• High Impact resistance
• High-performance white LED providing ultra-bright light in any condition
• High capacity Lithium-Ion battery providing 5hours 30 minutes of runtime and fast charging capability (only 2h30)
• Wide operating temperature range from -20°C up to +70 °C
• IP Rating: IP55
• Compact design (65 x 30 x 130 mm) and lightweight construction (210g)
• Supplied with 230V charger, 2m power cable and hand strap

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

Approvals & Certification:

• IP55

FAQs:

Will this lamp work when on charge and how long does it take to charge it?
Yes, The Facom 779.PCAPB work both on battery and when on charge. The charging time is only 2 hours 30mins.

What's the battery life?
The fully charged battery ensures 5 hours 30 mins of constant operating.

How long is adapter's cable?
The cable is 2 meters long.

Do these lamps have magnets?
Yes, the lamp is equipped with a strong removable magnet and hook for hands-free operation.

Може да се интересувате от
Facom LED Pocket Torch - Rechargeable
€ 89,21Всеки (ex VAT)