Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom LED, Inspection Lamp, Handheld, IP55

Номер на артикул на RS: 134-5569Марка: Facom№ по каталога на производителя: 779.CL4
brand-logo

Технически документи

Спецификации

Brand

Facom

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

7.4 V, 100 → 230 V

Light Style

Handheld

Wattage

12 (In-Charge) W

Length

243 mm

IP Rating

IP55

Cable Length

2m

Детайли за продукта

Facom 779.CL4 Pocket LED Inspection Lead Lamp

The Facom 779.CL series of wireless LED inspection lamps to feature four high-performance white LED's. They provide soft and constant lighting with 450 lux at 0.5 m. Theses professional inspection lamps are ideal for illuminating the work area and with a high capacity, Lithium-Ion battery allows up to 5 hours of working time. Charging the quick and easy thanks to, specially designated charging dock that has a fast charging time of 2 hours 30 min. Ultra-durable materials guarantee impact-resistance to IK08 and splash-proof up to IP55 making these handlamps rugged for most environments.

Features and Benefits:

• Wireless inspection light perfect for use in confined spaces thanks to a compact design
• Wide working light beam: 350 lux at 0.5 m
• Strong magnet for hands-free operation
• Four high-performance white LED's providing ultra-bright light in any condition
• High capacity Lithium-Ion battery providing 5 hours runtime and fast charging (only 2h30)
• Wall-mounted charger with 360° mounting bracket
• Wide operating temperature range from -20°C up to +70 °C
• IP Rating: IP55
• IK Rating: IK08
• Supplied with a mains charger (cable 2 m) 100-240 V and support base for wall- or workstation-mounting

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

Approvals and Certification:

• IP55
• IK08

FAQs:

Will this lamp work when on charge and how long does it take to charge it?
Yes, The Facom 779.CL5PB work both on battery and while plugged into the charging dock. The charging time is 2,5 hours.

What's the battery life?
The fully charged battery ensures 5 hours of constant operating.

How long is adapter's cable?
The cable is 2 meters long.

Do these lamps have magnets?
No, the lamp isn't equipped with a magnet but features a hook for hands-free operation.

Може да се интересувате от
RS PRO LED, Inspection Lamp, 700 lm, IP54
€ 88,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom LED, Inspection Lamp, Handheld, IP55

P.O.A.

Facom LED, Inspection Lamp, Handheld, IP55
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO LED, Inspection Lamp, 700 lm, IP54
€ 88,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

7.4 V, 100 → 230 V

Light Style

Handheld

Wattage

12 (In-Charge) W

Length

243 mm

IP Rating

IP55

Cable Length

2m

Детайли за продукта

Facom 779.CL4 Pocket LED Inspection Lead Lamp

The Facom 779.CL series of wireless LED inspection lamps to feature four high-performance white LED's. They provide soft and constant lighting with 450 lux at 0.5 m. Theses professional inspection lamps are ideal for illuminating the work area and with a high capacity, Lithium-Ion battery allows up to 5 hours of working time. Charging the quick and easy thanks to, specially designated charging dock that has a fast charging time of 2 hours 30 min. Ultra-durable materials guarantee impact-resistance to IK08 and splash-proof up to IP55 making these handlamps rugged for most environments.

Features and Benefits:

• Wireless inspection light perfect for use in confined spaces thanks to a compact design
• Wide working light beam: 350 lux at 0.5 m
• Strong magnet for hands-free operation
• Four high-performance white LED's providing ultra-bright light in any condition
• High capacity Lithium-Ion battery providing 5 hours runtime and fast charging (only 2h30)
• Wall-mounted charger with 360° mounting bracket
• Wide operating temperature range from -20°C up to +70 °C
• IP Rating: IP55
• IK Rating: IK08
• Supplied with a mains charger (cable 2 m) 100-240 V and support base for wall- or workstation-mounting

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

Approvals and Certification:

• IP55
• IK08

FAQs:

Will this lamp work when on charge and how long does it take to charge it?
Yes, The Facom 779.CL5PB work both on battery and while plugged into the charging dock. The charging time is 2,5 hours.

What's the battery life?
The fully charged battery ensures 5 hours of constant operating.

How long is adapter's cable?
The cable is 2 meters long.

Do these lamps have magnets?
No, the lamp isn't equipped with a magnet but features a hook for hands-free operation.

Може да се интересувате от
RS PRO LED, Inspection Lamp, 700 lm, IP54
€ 88,98Всеки (ex VAT)