Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall

Номер на артикул на RS: 162-4332Марка: Facom№ по каталога на производителя: 76.8
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Tip Size

8 mm

Overall Length

114 mm

Double Ended

Yes

Blade Material

Chrome Vanadium Steel

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

8 mm

Страна на произход

France

Детайли за продукта

6 / 12 point pipe wrenches with opening

Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point head and 12 point angled head opening
• Ergonomic grip for comfort to be maintained
• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Bi-Hex x Hex drive shape

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What is an open head socket?

Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,30

€ 9,30 Всеки (ex VAT)

Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall

€ 9,30

€ 9,30 Всеки (ex VAT)

Facom Hex Tubular Box Spanner, 8 mm Tip, 114 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Tip Size

8 mm

Overall Length

114 mm

Double Ended

Yes

Blade Material

Chrome Vanadium Steel

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

8 mm

Страна на произход

France

Детайли за продукта

6 / 12 point pipe wrenches with opening

Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point head and 12 point angled head opening
• Ergonomic grip for comfort to be maintained
• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Bi-Hex x Hex drive shape

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

What is an open head socket?

Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.

Може да се интересувате от