Facom Hex Tubular Box Spanner Set, 7 - 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 - 22 - 24 mm Tip

Номер на артикул на RS: 454-4217Марка: Facom№ по каталога на производителя: 75.J12PB
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Non Sparking

No

Tip Size

7 - 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 - 22 - 24 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium

Handle Type

Tube

Handle Material

Chrome Vanadium

Blade Finish

Chrome Satin

Страна на произход

France

Детайли за продукта

Facom 12 Piece 6-point Pipe Wrenches

Introducing the set of 12 pieces 6-point double ended, angled pipe wrenches. Each piece is made from high-quality steel and finished with satin chrome. Upon inspection, there are clear size markings a Facom logo in the middle. Facom tools are synonymous with quality and these Pipe Wrenches offer real quality, lifetime warranty and safety of use.

Features and Benefits:

• 12 piece set of the highest-quality, double-ended, angled, 6-point pipe wrenches
• Sizes from 7 mm to 24 mm
• Deep recess of straight socket and open construction of angled socket allows use over protruding studs
• Made from superior quality steel and finished in a satin-chrome
• Supplied with a cardboard box
• Weight: 3.4 Kg

Approvals & Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These combination spanners are made from steel with satin chrome finish

What do you get in the set?
The set contains 12 double-ended angled socket wrenches in sizes: 6, 7, 8, 10, 12, 13, 16, 17, 18, 19, 22 and 24 mm.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 184,02

€ 184,02 1 Set (ex VAT)

Facom Hex Tubular Box Spanner Set, 7 - 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 - 22 - 24 mm Tip

€ 184,02

€ 184,02 1 Set (ex VAT)

Facom Hex Tubular Box Spanner Set, 7 - 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 - 22 - 24 mm Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Non Sparking

No

Tip Size

7 - 8 - 10 - 11 - 12 - 13 - 16 - 17 - 18 - 19 - 22 - 24 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium

Handle Type

Tube

Handle Material

Chrome Vanadium

Blade Finish

Chrome Satin

Страна на произход

France

Детайли за продукта

Facom 12 Piece 6-point Pipe Wrenches

Introducing the set of 12 pieces 6-point double ended, angled pipe wrenches. Each piece is made from high-quality steel and finished with satin chrome. Upon inspection, there are clear size markings a Facom logo in the middle. Facom tools are synonymous with quality and these Pipe Wrenches offer real quality, lifetime warranty and safety of use.

Features and Benefits:

• 12 piece set of the highest-quality, double-ended, angled, 6-point pipe wrenches
• Sizes from 7 mm to 24 mm
• Deep recess of straight socket and open construction of angled socket allows use over protruding studs
• Made from superior quality steel and finished in a satin-chrome
• Supplied with a cardboard box
• Weight: 3.4 Kg

Approvals & Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These combination spanners are made from steel with satin chrome finish

What do you get in the set?
The set contains 12 double-ended angled socket wrenches in sizes: 6, 7, 8, 10, 12, 13, 16, 17, 18, 19, 22 and 24 mm.

Може да се интересувате от