Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall

Номер на артикул на RS: 250-7496Марка: Facom№ по каталога на производителя: 75.15
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Tip Size

15 mm

Overall Length

169 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Finish

Satin Chrome

Blade Finish

Satin Chrome Plated

Size

15 mm

Страна на произход

France

Детайли за продукта

6 Point Pipe Wrenches With Opening

Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

Benefits of a short head opening?

the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,10

€ 17,10 Всеки (ex VAT)

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall

€ 17,10

€ 17,10 Всеки (ex VAT)

Facom Hex Tubular Box Spanner, 15 mm Tip, 169 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Tip Type

Hex

Tip Size

15 mm

Overall Length

169 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Finish

Satin Chrome

Blade Finish

Satin Chrome Plated

Size

15 mm

Страна на произход

France

Детайли за продукта

6 Point Pipe Wrenches With Opening

Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.

Features and Benefits

• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability

Typical Applications

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's

Benefits of a short head opening?

the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.

Може да се интересувате от