Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI

Номер на артикул на RS: 755-4188Марка: Facom№ по каталога на производителя: 668A.8IMPA: 613446
brand-logo

Технически документи

Спецификации

Brand

Facom

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Cobalt Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 300mm Bi-Hard Cobalt Hacksaw Blade

Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.

Features and Benefits:

• Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
• The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

What hacksaw will this blade fit with?

This blade will fit on any hacksaw that uses a 300mm blade

Може да се интересувате от
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Bag of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 50,041 Box of 10 (ex VAT)

€ 47,66

€ 47,66 1 Box of 10 (ex VAT)

Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI

€ 47,66

€ 47,66 1 Box of 10 (ex VAT)

Facom 300 mm Cobalt Steel Hacksaw Blade, 18 TPI

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Bag of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 50,041 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

Facom

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Cobalt Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 300mm Bi-Hard Cobalt Hacksaw Blade

Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.

Features and Benefits:

• Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
• The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

What hacksaw will this blade fit with?

This blade will fit on any hacksaw that uses a 300mm blade

Може да се интересувате от
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Bag of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 50,041 Box of 10 (ex VAT)