Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI

Технически документи
Спецификации
Brand
FacomBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Materials Cut
Multiple Materials
Number of Teeth per Inch
24
Material
Cobalt Steel
Distrelec Product Id
30422655
Страна на произход
France
Детайли за продукта
Facom 300mm Bi-Hard Cobalt Hacksaw Blade
Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.
Features and Benefits:
Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
DIY
Construction
Industrial
Woodworking
What hacksaw will this blade fit with?
This blade will fit on any hacksaw that uses a 300mm blade
€ 50,42
€ 50,42 1 Box of 10 (ex VAT)
1
€ 50,42
€ 50,42 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Materials Cut
Multiple Materials
Number of Teeth per Inch
24
Material
Cobalt Steel
Distrelec Product Id
30422655
Страна на произход
France
Детайли за продукта
Facom 300mm Bi-Hard Cobalt Hacksaw Blade
Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.
Features and Benefits:
Replacement 300mm hacksaw blade made from bi-hard cobalt for high-performance cutting
The highly durable steel blade can be used with a wide range of materials and also works well in hard to reach areas
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
DIY
Construction
Industrial
Woodworking
What hacksaw will this blade fit with?
This blade will fit on any hacksaw that uses a 300mm blade