Facom 150 mm

Номер на артикул на RS: 162-0100Марка: Facom№ по каталога на производителя: 608.L12
brand-logo

Технически документи

Спецификации

Brand

Facom

Blade Length

150 mm

Страна на произход

United Kingdom

Детайли за продукта

Facom Micro-Tech® Saw

Introducing the Facom Micro-Tech® hacksaw. This highly durable mini hacksaw offers a fantastic lightweight frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required and is ideal for fine cutting work.

Features and Benefits:

• Ergonomic handle provides a comfortable grip, even when using the hand tool for long periods of time
• The compact and lightweight design makes this hacksaw easy to use in spaces where little working space is provided
• The lacquered zinc alloy body guarantees rigidity and durability
• The 150mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted for 45° or 90° cutting

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable. For replacement blades, see 185-3710

Може да се интересувате от
RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
€ 0,221Each (In a Pack of 10) (ex VAT)

P.O.A.

Facom 150 mm

P.O.A.

Facom 150 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
€ 0,221Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Facom

Blade Length

150 mm

Страна на произход

United Kingdom

Детайли за продукта

Facom Micro-Tech® Saw

Introducing the Facom Micro-Tech® hacksaw. This highly durable mini hacksaw offers a fantastic lightweight frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required and is ideal for fine cutting work.

Features and Benefits:

• Ergonomic handle provides a comfortable grip, even when using the hand tool for long periods of time
• The compact and lightweight design makes this hacksaw easy to use in spaces where little working space is provided
• The lacquered zinc alloy body guarantees rigidity and durability
• The 150mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted for 45° or 90° cutting

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable. For replacement blades, see 185-3710

Може да се интересувате от
RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
€ 0,221Each (In a Pack of 10) (ex VAT)