RATCHETING SPANNER set

Номер на артикул на RS: 669-8240Марка: Facom№ по каталога на производителя: 467.JP10
brand-logo

Технически документи

Спецификации

Brand

Facom

Set Type

Ratchet Spanner Set

Sizes in Set

8; 10; 11; 12; 13; 14; 16; 17; 18; 19 mm

Number of Pieces

10

Finish

Satin Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 10 Piece Ratchet Combination Spanner Set

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature a 15° angled head, anti-slip open end and ring-head for more productivity and higher torques. The wrenches also feature a compact ratcheting mechanism, which is reversible via a lever. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offers a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, Facom tools are cover by a lifetime warranty

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RATCHETING SPANNER set

P.O.A.

RATCHETING SPANNER set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Set Type

Ratchet Spanner Set

Sizes in Set

8; 10; 11; 12; 13; 14; 16; 17; 18; 19 mm

Number of Pieces

10

Finish

Satin Chrome

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 10 Piece Ratchet Combination Spanner Set

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature a 15° angled head, anti-slip open end and ring-head for more productivity and higher torques. The wrenches also feature a compact ratcheting mechanism, which is reversible via a lever. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offers a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, Facom tools are cover by a lifetime warranty

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case

Може да се интересувате от