Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm, Steel

Номер на артикул на RS: 675-8979Марка: Facom№ по каталога на производителя: 467B.J7PB
brand-logo

Технически документи

Спецификации

Brand

Facom

Set Type

Ratchet Spanner Set

Sizes in Set

8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm

Number of Pieces

7

Material

Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 7 Piece Ratchet Combination Spanner Set

Introducing the superior quality set of 7 combination spanners. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.

Features and Benefits:

• 7 piece set of the superior quality reversible ratchet combination spanners
• Sizes from 8 mm up to 19 mm
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a presentation box
• Weight: 860g

Approvals and Certification:

• YTSCC-7274-2015-08
• NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691,
• DIN ISO 1711-1, DIN ISO 691, ASME B107.100
• Professional Tools with Facom Tools Lifetime Warranty

Typical Application:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These angled spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 7 ratchet spanners in sizes: 8 - 10 - 12 - 13 - 14 - 17 and 19 mm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm, Steel

P.O.A.

Facom 7-Piece Spanner Set, 8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm, Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Set Type

Ratchet Spanner Set

Sizes in Set

8.0 mm, 10.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 17.0 mm, 19.0 mm

Number of Pieces

7

Material

Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 7 Piece Ratchet Combination Spanner Set

Introducing the superior quality set of 7 combination spanners. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.

Features and Benefits:

• 7 piece set of the superior quality reversible ratchet combination spanners
• Sizes from 8 mm up to 19 mm
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a presentation box
• Weight: 860g

Approvals and Certification:

• YTSCC-7274-2015-08
• NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691,
• DIN ISO 1711-1, DIN ISO 691, ASME B107.100
• Professional Tools with Facom Tools Lifetime Warranty

Typical Application:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These angled spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 7 ratchet spanners in sizes: 8 - 10 - 12 - 13 - 14 - 17 and 19 mm

Може да се интересувате от