Facom 467BF Series Combination Ratchet Spanner, 8mm, Metric, Double Ended, 127 mm Overall

Номер на артикул на RS: 669-8142Марка: Facom№ по каталога на производителя: 467BF.8
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467BF

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom Hinged Combination Ratchet Spanner

Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Features and Benefits:

• A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
• Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
• The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
• Open end angled at 15°
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
• Available in Metric sizing 8mm to 19mm

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

No, but by flipping the spanner, the ratchet ring head becomes reversible

Standards

ISO 1711-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,18

€ 28,18 Всеки (ex VAT)

Facom 467BF Series Combination Ratchet Spanner, 8mm, Metric, Double Ended, 127 mm Overall

€ 28,18

€ 28,18 Всеки (ex VAT)

Facom 467BF Series Combination Ratchet Spanner, 8mm, Metric, Double Ended, 127 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467BF

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom Hinged Combination Ratchet Spanner

Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Features and Benefits:

• A combination ratchet spanner for hard to reach areas, making it a versatile and essential piece in a toolbox
• Ratchet ring hinged at 180° with a compact ratchet mechanism that is reversible by flipping the spanner, allowing for flexible use in everyday environments
• The unique head design ensures that there is a reduced risk of rounding the fastener heads when the ratchet is in use
• Open end angled at 15°
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets ISO 1711-1 standards, providing the promise for quality, safety and reliability
• Available in Metric sizing 8mm to 19mm

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

No, but by flipping the spanner, the ratchet ring head becomes reversible

Standards

ISO 1711-1

Може да се интересувате от