Технически документи
Спецификации
Brand
FacomSet Type
Mechanical
Set Contents
Sockets, Spanners
Number of Pieces
11
Storage Type
Case
VDE/1000V Approved
No
Model Number
464.J1PB
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom 11 in 1 Ratchet Spanner Tool Kit
This ultra-compact and portable ratchet spanner tool set from Facom guarantees high quality and long-life operation. This hand tool kit has been designed with the professionals in mind and manufactured from the highest quality steel. The ergonomic handle offers comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool kit is suitable for a wide range of applications with a great selection of reducer bushes, making it ideal for fast and versatile work, which you can carry with you.
Features and Benefits:
Ultra-compact, versatile and portable ratchet spanner tool set, thats 60% lighter than your normal ratchet ring set, making it ideal for on-site work
11 ratchet wrenches in 1 with an ultra-low-profile head making it three times narrower than a traditional ratchet and socket system
Features a secure, one-handed locking system to prevent the socket from disengaging whilst in use
The set it stored within a high-quality case that is resistant to impact and workshop solvents, also doubling up as tool storage
Each piece is individually coded with a symbol for easy identification
The compact, easy to clean storage case also features a self-closing metal clasp to keep the tools secured and in place should the case overturn
Total weight is 0.530kg
Applications:
This ratchet spanner set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With its range of reducer bushes, this kit is a compact and reliable asset to any professional or DIY user that needs a compact and portable tool that can complete a wide range of tasks. With an ergonomic ratchet handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
1x Ratchet Spanner - Dimensions of the 2 ratchet heads without bush: 14 and 19 mm
9x reducer bushes 8 mm - 17mm
Compact storage carry case with protective foam tray
€ 128,84
€ 128,84 Всеки (ex VAT)
1
€ 128,84
€ 128,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSet Type
Mechanical
Set Contents
Sockets, Spanners
Number of Pieces
11
Storage Type
Case
VDE/1000V Approved
No
Model Number
464.J1PB
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom 11 in 1 Ratchet Spanner Tool Kit
This ultra-compact and portable ratchet spanner tool set from Facom guarantees high quality and long-life operation. This hand tool kit has been designed with the professionals in mind and manufactured from the highest quality steel. The ergonomic handle offers comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool kit is suitable for a wide range of applications with a great selection of reducer bushes, making it ideal for fast and versatile work, which you can carry with you.
Features and Benefits:
Ultra-compact, versatile and portable ratchet spanner tool set, thats 60% lighter than your normal ratchet ring set, making it ideal for on-site work
11 ratchet wrenches in 1 with an ultra-low-profile head making it three times narrower than a traditional ratchet and socket system
Features a secure, one-handed locking system to prevent the socket from disengaging whilst in use
The set it stored within a high-quality case that is resistant to impact and workshop solvents, also doubling up as tool storage
Each piece is individually coded with a symbol for easy identification
The compact, easy to clean storage case also features a self-closing metal clasp to keep the tools secured and in place should the case overturn
Total weight is 0.530kg
Applications:
This ratchet spanner set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With its range of reducer bushes, this kit is a compact and reliable asset to any professional or DIY user that needs a compact and portable tool that can complete a wide range of tasks. With an ergonomic ratchet handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
1x Ratchet Spanner - Dimensions of the 2 ratchet heads without bush: 14 and 19 mm
9x reducer bushes 8 mm - 17mm
Compact storage carry case with protective foam tray