Facom Cable Tie Gun, 2.4 → 9mm Capacity

Номер на артикул на RS: 170-6349Марка: Facom№ по каталога на производителя: 455BDistrelec Article No.: 30408713
brand-logo

Технически документи

Спецификации

Brand

Facom

Cable Tie Capacity

2.4 → 9mm

Страна на произход

France

Детайли за продукта

Facom 455B Plastic Cable Tie Pliers

Introducing the professional Cable Tie Tensioning & Bundling Tool from Facom. The comfortable and compact design of Facom 455B ensures ease of use and safety yet high-performance and hassle-free operation. Made from durable materials guarantee long life and as usual the highest-quality of Facom tools.

Features and Benefits:

• Highest quality product designed by Facom
• Suitable for all cable-ties from 2.4 to 9 mm wide
• Sturdy and easy to use, very good demultiplication
• Manual and precise cable-tie tail cutting
• Long travel for a fast approach
• Compact and lightweight design: 310 g

Typical Aplications:

Cable tie guns are tools designed for professionals looking for an optimum tensioning and cutting of cable ties. Other than conventional wire cutters, cable tie guns pull the cable tie and cut off the excess leaving the tie head without any sharp edges. Cable tie guns are suitable to be used with any type and of cable ties made from various materials.

Cable Tie Tensioning & Bundling Tools are typically used by:
• Electricians
• Internet System Installers
• Plumbers
• Car Mechanics
• DIYers

FAQs:

How does cable tie gun work?

A cable tie gun grabs and pulls the end of a cable tie thanks to a tensioner in a body that is activated by a manual trigger. Once the required tension is reached, the blade cuts off the excess cable tie leaving a neat safe finish without sharp edges

Може да се интересувате от
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 74,70Всеки (ex VAT)

€ 70,80

€ 70,80 Всеки (ex VAT)

Facom Cable Tie Gun, 2.4 → 9mm Capacity

€ 70,80

€ 70,80 Всеки (ex VAT)

Facom Cable Tie Gun, 2.4 → 9mm Capacity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 74,70Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Cable Tie Capacity

2.4 → 9mm

Страна на произход

France

Детайли за продукта

Facom 455B Plastic Cable Tie Pliers

Introducing the professional Cable Tie Tensioning & Bundling Tool from Facom. The comfortable and compact design of Facom 455B ensures ease of use and safety yet high-performance and hassle-free operation. Made from durable materials guarantee long life and as usual the highest-quality of Facom tools.

Features and Benefits:

• Highest quality product designed by Facom
• Suitable for all cable-ties from 2.4 to 9 mm wide
• Sturdy and easy to use, very good demultiplication
• Manual and precise cable-tie tail cutting
• Long travel for a fast approach
• Compact and lightweight design: 310 g

Typical Aplications:

Cable tie guns are tools designed for professionals looking for an optimum tensioning and cutting of cable ties. Other than conventional wire cutters, cable tie guns pull the cable tie and cut off the excess leaving the tie head without any sharp edges. Cable tie guns are suitable to be used with any type and of cable ties made from various materials.

Cable Tie Tensioning & Bundling Tools are typically used by:
• Electricians
• Internet System Installers
• Plumbers
• Car Mechanics
• DIYers

FAQs:

How does cable tie gun work?

A cable tie gun grabs and pulls the end of a cable tie thanks to a tensioner in a body that is activated by a manual trigger. Once the required tension is reached, the blade cuts off the excess cable tie leaving a neat safe finish without sharp edges

Може да се интересувате от
Legrand Cable Tie Gun, 6 → 9mm Capacity
€ 74,70Всеки (ex VAT)