Технически документи
Спецификации
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
1/2 in, 9/16in
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
182 mm
Double Ended
Yes
Series
44
Imperial or Metric
Imperial
Страна на произход
Taiwan, Province Of China
€ 10,28
€ 10,28 Всеки (ex VAT)
Facom 44 Series Double Ended Open Spanner, 1/2in, Imperial, Double Ended, 182 mm Overall
1
€ 10,28
€ 10,28 Всеки (ex VAT)
Facom 44 Series Double Ended Open Spanner, 1/2in, Imperial, Double Ended, 182 mm Overall
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
1/2 in, 9/16in
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
182 mm
Double Ended
Yes
Series
44
Imperial or Metric
Imperial
Страна на произход
Taiwan, Province Of China