Facom 440 Series Combination Spanner, 29mm, Metric, Double Ended, 320 mm Overall

Номер на артикул на RS: 475-990Марка: Facom№ по каталога на производителя: 440.29IMPA: 610801
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

29mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

320 mm

Double Ended

Yes

Series

440

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Series 440 combination spanners

Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31,07

€ 31,07 Всеки (ex VAT)

Facom 440 Series Combination Spanner, 29mm, Metric, Double Ended, 320 mm Overall

€ 31,07

€ 31,07 Всеки (ex VAT)

Facom 440 Series Combination Spanner, 29mm, Metric, Double Ended, 320 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

29mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

320 mm

Double Ended

Yes

Series

440

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Series 440 combination spanners

Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more