Facom Combination Spanner, 1 1/4in, Imperial, Height Safe, Double Ended, 355 mm Overall

Номер на артикул на RS: 910-2827Марка: Facom№ по каталога на производителя: 440.1P1/4SLS
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

1 1/4in

Finish

Satin Chrome

Overall Length

355 mm

Height Safe

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish

Информацията за складовите наличности временно не е налична.

€ 92,38

€ 92,38 Всеки (ex VAT)

Facom Combination Spanner, 1 1/4in, Imperial, Height Safe, Double Ended, 355 mm Overall

€ 92,38

€ 92,38 Всеки (ex VAT)

Facom Combination Spanner, 1 1/4in, Imperial, Height Safe, Double Ended, 355 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

1 1/4in

Finish

Satin Chrome

Overall Length

355 mm

Height Safe

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Combination Spanners

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish