Facom 9-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19 mm, Chrome Vanadium Steel

Номер на артикул на RS: 247-9830Марка: Facom№ по каталога на производителя: 41.JET
brand-logo

Технически документи

Спецификации

Brand

Facom

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

Finish

Chrome

Страна на произход

France

Детайли за продукта

Offset Combination Spanners

Ring end of spanner offset by 70° to give excellent clearance in confined and restricted spaces

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards
Features Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life
OGV® Drive system reduces stresses from larger contact areas and allows torque transmission to drive through the fastener flat surfaces instead of the corners - torque tested to exceed ISO 1711, DIN 899 standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom 9-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19 mm, Chrome Vanadium Steel

P.O.A.

Facom 9-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19 mm, Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

Finish

Chrome

Страна на произход

France

Детайли за продукта

Offset Combination Spanners

Ring end of spanner offset by 70° to give excellent clearance in confined and restricted spaces

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards
Features Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life
OGV® Drive system reduces stresses from larger contact areas and allows torque transmission to drive through the fastener flat surfaces instead of the corners - torque tested to exceed ISO 1711, DIN 899 standards

Може да се интересувате от