Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Combination Spanner, 201 mm Overall

Номер на артикул на RS: 205-5046Марка: Facom№ по каталога на производителя: 40R.18
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Overall Length

201 mm

Finish

Satin Chrome

Size

18 mm

Детайли за продукта

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

Може да се интересувате от
RS PRO Combination Spanner, 18mm, Metric, Double Ended
€ 11,01Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Combination Spanner, 201 mm Overall

P.O.A.

Facom Combination Spanner, 201 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Combination Spanner, 18mm, Metric, Double Ended
€ 11,01Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Overall Length

201 mm

Finish

Satin Chrome

Size

18 mm

Детайли за продукта

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

Може да се интересувате от
RS PRO Combination Spanner, 18mm, Metric, Double Ended
€ 11,01Всеки (ex VAT)