Facom Spanner, 179 mm Overall

Номер на артикул на RS: 205-5018Марка: Facom№ по каталога на производителя: 40R.15
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Overall Length

179 mm

Finish

Satin Chrome

Size

15 mm

Детайли за продукта

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

Може да се интересувате от

P.O.A.

Facom Spanner, 179 mm Overall

P.O.A.

Facom Spanner, 179 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Overall Length

179 mm

Finish

Satin Chrome

Size

15 mm

Детайли за продукта

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

Може да се интересувате от