Facom 110 mm Diagonal Cutters

Номер на артикул на RS: 194-2472Марка: Facom№ по каталога на производителя: 406.RMT
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Facom

Overall Length

110 mm

Maximum Cutting Capacity

1.1mm

Страна на произход

France

Детайли за продукта

Micro-Tech® Series Cable Cutters

Micro-Tech® range of cutters from Facom have exceptional quality and are designed for professional use. Cable cutters are used for cutting and stripping cable and wire of all shapes and sizes. The wire cutters have an ergonomically designed handle making them easy to hold and use in any environment. These cutters have a wide range of cutting capacities and head profiles and are a handy tool for any toolbox.

For ease of identification, the capacity, type of cut and model are marked directly on the sheath. Models with an R in the reference have a retainer to prevent ejection of the wire.

This series includes the following, to view each item please select the stock number:
162-2926 - 405.12MT High Capacity Flush Cutters
162-0122 - 416.PMT Thin Nose Tip Diagonal Semi-Flush Cutters
194-2450 - 405.10RMT Rugged Side Flush Cutters
194-2472 - 406.RMT Compact Diagonal Semi-Flush Cutters

Features and Benefits:

Induction hardened cutting edges, ground for optimum symmetry and cutting accuracy
Very strong forged handles, ergonomically shaped and machined simultaneously to ensure a perfect match
Balanced springs providing controlled opening without opposing the cutting action
Comfortable handles giving an excellent grip

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments.
Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQ:
Are these insulated?
No, these cutters are not insulated

What’s the maximum cutting capacity?
162-2926 - 2mm
162-0122 - 0.8mm
194-2450 - 1.2mm
194-2472 - 1.1mm

Standards

NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500

Може да се интересувате от
RS PRO Side Cutters
€ 8,68Всеки (ex VAT)

P.O.A.

Facom 110 mm Diagonal Cutters

P.O.A.

Facom 110 mm Diagonal Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Side Cutters
€ 8,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Overall Length

110 mm

Maximum Cutting Capacity

1.1mm

Страна на произход

France

Детайли за продукта

Micro-Tech® Series Cable Cutters

Micro-Tech® range of cutters from Facom have exceptional quality and are designed for professional use. Cable cutters are used for cutting and stripping cable and wire of all shapes and sizes. The wire cutters have an ergonomically designed handle making them easy to hold and use in any environment. These cutters have a wide range of cutting capacities and head profiles and are a handy tool for any toolbox.

For ease of identification, the capacity, type of cut and model are marked directly on the sheath. Models with an R in the reference have a retainer to prevent ejection of the wire.

This series includes the following, to view each item please select the stock number:
162-2926 - 405.12MT High Capacity Flush Cutters
162-0122 - 416.PMT Thin Nose Tip Diagonal Semi-Flush Cutters
194-2450 - 405.10RMT Rugged Side Flush Cutters
194-2472 - 406.RMT Compact Diagonal Semi-Flush Cutters

Features and Benefits:

Induction hardened cutting edges, ground for optimum symmetry and cutting accuracy
Very strong forged handles, ergonomically shaped and machined simultaneously to ensure a perfect match
Balanced springs providing controlled opening without opposing the cutting action
Comfortable handles giving an excellent grip

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments.
Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQ:
Are these insulated?
No, these cutters are not insulated

What’s the maximum cutting capacity?
162-2926 - 2mm
162-0122 - 0.8mm
194-2450 - 1.2mm
194-2472 - 1.1mm

Standards

NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500

Може да се интересувате от
RS PRO Side Cutters
€ 8,68Всеки (ex VAT)