Facom 391A VDE/1000V Insulated Side Cutters

Номер на артикул на RS: 344-3472Марка: Facom№ по каталога на производителя: 391A.16VE
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Facom

Model Number

391A

Cutter Type

Side Cutters

Overall Length

165 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

3.5mm

Страна на произход

France

Детайли за продукта

VE Series Cutting Pliers – 1000 Volt Insulated

An electrician’s 1000 Volt insulated diagonal cable cutter from Facom. This hand tool has a slim head which is ideal for confined access such as electric cabinets and wiring work in electronics. It’s semi-flush cutting edges gives a clean cut through all types of wire which includes hard wire and thin copper wire. The ergonomic anti-slip grip handles provide excellent handling. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

Features and Benefits:

Electrician's diagonal cutting pliers with ergonomic handles
Natural hold and an excellent grip
Return spring ensures a firm grip between palm and fingers
High performance cutting edges - high durability due to Chrome-Molybdenum-Vanadium steel (hard cutting edges: 61/63 HRc)
Streamlined snipe nose for cutting in confined spaces

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQs
Are these insulated?
Yes, these cutters are insulated

What’s the maximum cutting capacity?
The maximum cutting capacity of this product is 3.5mm

Standards

EN 60900

Може да се интересувате от
RS PRO Side Cutters
€ 25,67Всеки (ex VAT)
RS PRO Side Cutters
€ 27,94Всеки (ex VAT)

€ 55,41

€ 55,41 Всеки (ex VAT)

Facom 391A VDE/1000V Insulated Side Cutters

€ 55,41

€ 55,41 Всеки (ex VAT)

Facom 391A VDE/1000V Insulated Side Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Side Cutters
€ 25,67Всеки (ex VAT)
RS PRO Side Cutters
€ 27,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Model Number

391A

Cutter Type

Side Cutters

Overall Length

165 mm

VDE/1000V Approved

Yes

Maximum Cutting Capacity

3.5mm

Страна на произход

France

Детайли за продукта

VE Series Cutting Pliers – 1000 Volt Insulated

An electrician’s 1000 Volt insulated diagonal cable cutter from Facom. This hand tool has a slim head which is ideal for confined access such as electric cabinets and wiring work in electronics. It’s semi-flush cutting edges gives a clean cut through all types of wire which includes hard wire and thin copper wire. The ergonomic anti-slip grip handles provide excellent handling. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

Features and Benefits:

Electrician's diagonal cutting pliers with ergonomic handles
Natural hold and an excellent grip
Return spring ensures a firm grip between palm and fingers
High performance cutting edges - high durability due to Chrome-Molybdenum-Vanadium steel (hard cutting edges: 61/63 HRc)
Streamlined snipe nose for cutting in confined spaces

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQs
Are these insulated?
Yes, these cutters are insulated

What’s the maximum cutting capacity?
The maximum cutting capacity of this product is 3.5mm

Standards

EN 60900

Може да се интересувате от
RS PRO Side Cutters
€ 25,67Всеки (ex VAT)
RS PRO Side Cutters
€ 27,94Всеки (ex VAT)