Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Chrome Vanadium Steel General Purpose Chisel, 235mm Length, 26.0 mm Blade Width

Номер на артикул на RS: 910-3325Марка: Facom№ по каталога на производителя: 259SLSIMPA: 590533
brand-logo
Преглед на всички в Длета

Технически документи

Спецификации

Brand

Facom

Blade Width

26.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

General Purpose

Height Safe

Yes

Length

235mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Extra Thin Chisel

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom slim profile chisels are ultra-thin. They offer the usual Facom design and build quality. With the forged steel construction and lacquered finish, you get the precision without losing power transmission.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slim profile chisel
• Chrome vanadium forged steel, treated 57 HRC on edge and 40 HRC on impact head
• Blade width: 26 mm
• Length: 235 mm
• Presentation: lacquered
• Weight: 240 g

Информацията за складовите наличности временно не е налична.

€ 76,55

€ 76,55 Всеки (ex VAT)

Facom Chrome Vanadium Steel General Purpose Chisel, 235mm Length, 26.0 mm Blade Width

€ 76,55

€ 76,55 Всеки (ex VAT)

Facom Chrome Vanadium Steel General Purpose Chisel, 235mm Length, 26.0 mm Blade Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Blade Width

26.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

General Purpose

Height Safe

Yes

Length

235mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Extra Thin Chisel

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom slim profile chisels are ultra-thin. They offer the usual Facom design and build quality. With the forged steel construction and lacquered finish, you get the precision without losing power transmission.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slim profile chisel
• Chrome vanadium forged steel, treated 57 HRC on edge and 40 HRC on impact head
• Blade width: 26 mm
• Length: 235 mm
• Presentation: lacquered
• Weight: 240 g