Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Nylon Mallet 1.2kg With Replaceable Face

Номер на артикул на RS: 910-3303Марка: Facom№ по каталога на производителя: 212A.50SLS
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Brand

Facom

Weight

1.2kg

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

50.0mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Dead Blow Hammers

Introducing the Facom’s range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.

By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Features and Benefits:

• This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
• The mallet face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• A crimped rotating cable design that provides user flexibility across all areas of working

Applications:

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping

What is the SLS attachment solution?

Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

Може да се интересувате от
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 46,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 144,08

€ 144,08 Всеки (ex VAT)

Facom Nylon Mallet 1.2kg With Replaceable Face

€ 144,08

€ 144,08 Всеки (ex VAT)

Facom Nylon Mallet 1.2kg With Replaceable Face
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 46,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Weight

1.2kg

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

50.0mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Dead Blow Hammers

Introducing the Facom’s range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.

By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Features and Benefits:

• This versatile and high-quality mallet from Facom is equipped with the Facom SLS attachment solution, preventing the risk of accidental falls
• The mallet face is made from premium quality nylon for added durability and long-lasting use
• Replaceable nylon face, making it a more cost-effective solution to purchasing a new mallet
• The mallet head is made from steel which adds additional strength and stability to the design and also contains steel micro balls which eliminate the rebound effect and reduces bounce back when in use for more accurate striking
• The ergonomic and lightweight fibreglass handle provides a non-slip comfortable grip reducing hand fatigue
• Designed for low power, precise impact adjustment applications
• A crimped rotating cable design that provides user flexibility across all areas of working

Applications:

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Camping

What is the SLS attachment solution?

Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

Може да се интересувате от
RS PRO Nylon Mallet 1.2kg With Replaceable Face
€ 46,25Всеки (ex VAT)